Reduced Price

Amphenol Communications Solutions89007-120LFConnector Backplane

Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body

Connect two or more printed circuit boards together using hard metric 89007-120LF backplane connectors developed by FCI, and create a computer system that meets your requirements. This HDR connector's 60 contacts that are made out of phosphor bronze. This is a 5-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 89007-120LF is housed in natural/white liquid crystal polymer. It uses the press fit termination method. This product is 23.93 mm long, 17 mm tall and 17.8 mm deep. This backplane connector has an operating temperature of -55 to 125 °C.

192 parts: Ships tomorrow

    Total$1.19Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1651+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      India
      • In Stock: 192 parts
      • Price: $1.193