Amphenol Communications Solutions89036-102LFConnector Backplane

Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board

The hard metric 89036-102LF backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This F connector's 48 contacts that are made out of phosphor bronze. This is a 4-row connector. It has a right angle body orientation. It has a female type gender. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 105 °C. It uses the press fit termination method. 89036-102LF is housed in natural liquid crystal polymer. This product is 23.95 mm long and 21.14 mm.

3,786 parts: Ships in 4 days

    Total$61.54Price for 17

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,786 parts
      • Price: $3.62