Amphenol Communications Solutions89047-102LFConnector Backplane

Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit

Solder FCI's hard metric 89047-102LF backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This RCP connector's 30 contacts that are made out of phosphor bronze. It has a right angle body orientation. Its pitch is 2 mm. It has a receptacle type gender. This is a 5-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 105 °C. 89047-102LF is housed in natural liquid crystal polymer. This product is 11.95 mm long, 11.35 mm tall and 23.15 mm deep.

Total In Stock: 4,343 parts

Regional Inventory: 1,329

    Total$2.86Price for 1

    1,329 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      India
      • In Stock: 1,329 parts
      • Price: $2.858
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2234+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      India
      • In Stock: 3,014 parts
      • Price: $3.2471