Honeywell89165-01Switch KeyLock

Switch Key Lock OFF ON OFF SP3T 45° Flat Key 20A 24VDC Connector Panel Mount Box

With just a turn a key, you can power on and off your system and keep it safe from non-authorized users by using this key switch 89165-01 Keylock switch from Honeywell. This device has a maximum current rating of 20 A @ 12VDC. It has a SP3T configuration. This switch key has an operating temperature range of -40 °C to 85 °C. The 89165-01 switch key has a connector termination style. The maximum DC voltage rating is 24 VDC. This product is 40.64 mm long, 49.17 mm tall and 40.64 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 150
  • Manufacturer Lead Time:
    6 weeks
    • Price: $30.53
    1. 150+$30.53
    2. 500+$28.73