50% Off
Mill-Max896-43-004-00-000000Connector USB
Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
USB 2.0 Type A | |
RCP | |
4 | |
4 | |
1 | |
Solder | |
N/A | |
Right Angle | |
1/Contact | |
30VAC | |
1000 | |
30 | |
1500 | |
Stainless Steel | |
Matte Tin Over Nickel | |
-40 | |
85 | |
Tube | |
N/A | |
N/A | |
N/A | |
7.68 | |
Surface Mount |
Make a secure connection for your applications' sound with the usb 2.0 type a 896-43-004-00-000000 audio and video connector from Mill-Max Mfg. Corp.. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 150 VDC|100VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A. 896-43-004-00-000000 is housed in polybutylene terephthalate. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This product is 13.99 mm deep.