Top Searched
Mill-Max896-43-005-00-100001Connector USB
Conn Mini USB 2.0 Type A SKT 5 POS 0.78mm Solder RA SMD 5 Terminal 1 Port T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need to connect video and sound in your application? Look no further and use this usb 2.0 type a 896-43-005-00-100001 audio and video connector from Mill-Max Mfg. Corp.. This SKT connector has 5 contacts that are plated with gold over nickel. This connector has a single port. It has a socket type gender. Its pitch is 0.78 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a right angle body orientation. 896-43-005-00-100001 is housed in polybutylene terephthalate. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 9.88 mm long, 3.91 mm tall and 9.19 mm deep. Its 5 terminals use the solder termination method.