Honeywell89680-02Switch KeyLock
Switch Key Lock ON OFF ON SP3T 45° Flat Key 20A 24VDC Connector Panel Mount Box
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.25 | |
Automotive | Unknown |
PPAP | Unknown |
Key Switch | |
SP3T | |
ON OFF ON | |
Flat Key | |
20@12VDC | |
24 | |
25000 | |
45 | |
Panel Mount | |
Connector | |
3 | |
Round | |
OFF | |
Straight | |
-40 | |
85 | |
Box | |
40.64 | |
40.64 | |
68 | |
40.64 | |
40.64 | |
49.17 |
Use this key switch 89680-02 Keylock switch from Honeywell to power on and off your project with the turn of a key. It has a SP3T configuration. This device has a maximum current rating of 20 A @ 12VDC. This switch key has an operating temperature range of -40 °C to 85 °C. The 89680-02 switch key has a connector termination style. This product is 40.64 mm long, 49.17 mm tall and 40.64 mm deep. The maximum DC voltage rating is 24 VDC.