Mill-Max8975-0-15-15-21-27-10-0Connector Contact

Contact SKT 21 Size Solder ST Thru-Hole Bulk

Easily improve a secured connection with this specially engineered 8975-0-15-15-21-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.35 mm long, 1.07 mm tall and 1.07 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

85 parts: Ships today

    Total$0.08Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 85 parts
      • Price: $0.0794