Molex89761-6770Cable Assembly Coaxial
Cable Assembly RG316 0.152m SMA to MCX F-PL Bag
Compliant with Exemption | |
EAR99 | |
Active | |
89761-6770 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Coaxial | |
F-PL | |
SMA | |
MCX | |
0.152 | |
50 | |
Bag | |
6.35g | |
Straight to Right Angle | |
RG316 |
EDA / CAD Models |