Reduced Price
Amphenol Communications Solutions89882-405LFConnector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,5 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
RCP | |
5 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
3/Contact | |
1000VAC | |
100000 | |
20 | |
-65 | |
125 | |
Tube | |
12.62 | |
8.5 | |
3.3 | |
Through Hole |
Safety is an important concern when designing electronic devices. FCI's socket strip 89882-405LF header connector helps protect your equipment from accidental shortages. This RCP connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 89882-405LF is housed in blue thermoplastic. This product is 12.62 mm long, 3.3 mm tall and 8.5 mm deep.