EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series III |
Type | Circular |
Gender | RCP |
Mounting | Flange Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 26 |
Number of Terminals | 26 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 17-26 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Nickel |
Maximum Current Rating (A) | 7.5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 7.3 |
Mating Style | Screw Lock |
Mating Cycle (Cycles) | 500 |
Product Length (mm) | 31.5 |
Product Depth (mm) | 33.3 |
Product Height (mm) | 33.3 |