TXC Corporation8NE-20.000MBM-TMEMS Oscillators
Oscillator MEMS 20MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Spread Spectrum Clock Oscillator | |
20 | |
±50 | |
±3 (1st) | |
15 | |
55 | |
CMOS | |
3.135 | |
3.465 | |
3.3 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.76 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |