TXC Corporation8Y-24.000MAAJ-TCrystals
2.0x1.6 Timing XTAL 24 MHz 30ppm 30ppm -20 to 70C 18pF
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
50 | |
Crystal | |
24 | |
±30 | |
±30 | |
±3 | |
18 | |
100 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |