TXC Corporation8Y-25.000MAAJ-TCrystals
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal | |
25 | |
±30 | |
±30 | |
±3 | |
18 | |
100 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |