Cinch Connectivity Solutions9-140Connector Terminal Blocks

Conn Barrier Strip 18 POS 9.53mm Screw ST Panel Mount 15A

Ideal for testing purposes this barrier strip 9140 PCB terminal block manufactured from Cinch Connectors will exceed your needs. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 9.53 mm. This is a 2-row connector. This device has a maximum current rating of 15 A. 9140 is housed in phenolic. Its wire is 16 AWG. This quick disconnect terminal has an operating temperature of -48 to 148 °C. This product is 28.58 mm tall. It uses the screw termination method.

A datasheet is only available for this product at this time.