NVIDIA900-13701-0040-000 | Jetson AGX Orin 32GB ModuleSystem on Modules - SOM
Jetson AGX Orin 32GB System-on-Module (SOM): 1792-Core Ampere GPU, 8-Core ARM 64 Bit CPU, 32 GB LPDDR5, 64 GB eMMC
NVIDIA® Jetson AGX Orin™ 32GB
The NVIDIA Jetson AGX Orin 32GB module delivers up to 200 TOPS of AI performance
with power configurable between 15W and 40W. This gives you more than 6X the
performance of Jetson AGX Xavier in the same compact form-factor for robotics and
other autonomous machine use cases.
This system-on-module supports multiple concurrent AI application pipelines with the
NVIDIA Ampere GPU architecture, next-generation deep learning and vision
accelerators, high-speed IO, and fast memory bandwidth. Now you can develop
solutions using your largest and most complex AI models to solve problems such as
natural language understanding, 3D perception, and multi-sensor fusion.
Jetson runs the NVIDIA AI software stack, and use-case specific application frameworks
are available, including Isaac™ for robotics, DeepStream for vision AI, and Riva for
conversational AI. You can save significant time with NVIDIA Omniverse Replicator for
synthetic data generation (SDG), and by using NVIDIA TAO toolkit to fine-tune
pretrained AI models from the NGC™ catalog.
Jetson ecosystem partners offer additional AI and system software, developer tools, and custom software development. They can also help with cameras and other sensors, as well as carrier boards and design services for your product.
Jetson Orin modules are unmatched in performance and efficiency for robots and other
autonomous machines, and they give you the flexibility to create the next generation of
AI solutions with the latest NVIDIA GPU technology. Together with the world-standard
NVIDIA AI software stack and an ecosystem of services and products, your road to
market has never been faster.
Supplier Unconfirmed | |
5A992c. | |
Active | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
ARM | |
Cortex-A78AE v8.2 | |
ARM Cortex-A78AE v8.2 | |
8 Core | |
2.2G | |
15|30|40 | |
Compact | |
Yes | |
2M|4M | |
1 | |
LPDDR5 | |
DRAM | |
32G | |
3200MHz | |
4 | |
0 | |
3 | |
8 | |
2 | |
7 | |
0 | |
0 | |
0 | |
1@DMIC/1@DSPK | |
0 | |
0 | |
0 | |
0 | |
0 | |
RGMII | |
2 | |
1000Mbps/10000Mbps | |
LCD | |
DP|eDP|HDMI | |
7680×4320@DP | |
JetPack SDK|Linux|RTOS | |
Linux | |
Yes | |
7 | |
20 | |
SOM |