EU RoHS | Compliant with Exemption |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8471.50.01.50 |
Processor Type | ARM |
Processor Cores | Quad Core |
Processor Speed (Hz) | 1.9G |
JTAG Support | Yes |
Data Cache Size (B) | 2M |
Number of System Memory | 2 |
RAM Type | LPDDR4 |
System Memory Maximum Size (B) | 4G |
System Memory Speed | 1600MHz |
UART | 3 |
USART | 0 |
SPI | 3 |
I2C | 4 |
CAN | 0 |
USB | 5 |
SATA | 1 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 4@I2S |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Realtek RTL8153 |
Ethernet | 1 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | LCD |
Display Chipset Type | NVIDIA Maxwell |
Display Interface | eDP|HDMI|MIPI-DSI |
Graphic Card Resolution (Pixels) | 4096x2160@eDP|4096x2160@HDMI |
Operating Systems | Linux Ubuntu |
Linux | Linux Ubuntu |
Medical Application | Yes |
Minimum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Supply Voltage (V) | 19.6 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 105 |