Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Socket | |
SKT | |
Solder | |
Straight | |
20 | |
1.83 | |
1.83 | |
3.5 | |
Surface Mount |
This 90041-AS connector contact from Precidip provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product is 1.83 mm long, 3.5 mm tall and 1.83 mm deep. It uses the solder termination method.