Amphenol RF901-143-6RFXConnector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray
The 901-143-6RFX by Amphenol RF is a right angle, gold-plated, brass RF connector. It has a maximum frequency of 18Ghz, 50 ohms resistance, and an incredible operating temperature range of -65 to +165°C, making it suited to extreme environments such as automotive applications.
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |