Amphenol RF 901-9723 Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.4010 |
Automotive | No |
PPAP | No |
Type | SMA |
Gender | PL |
Termination Method | Crimp |
Body Orientation | Straight |
Contact Gender | M |
Contact Plating | Gold Over Nickel |
Operating Frequency (Hz) | 0 to 18G |
Maximum Insertion Loss (dB) | 0.12 |
Maximum Voltage Rating | 500VAC |
Impedance (Ohm) | 50 |
Insulation Resistance (MOhm) | 5000 |
Mating System | Threaded |
Mating Cycle (Cycles) | 500 |
Polarity | Standard |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 165 |
Product Length (mm) | 10.2 |
Product Depth (mm) | 7.92 |
Product Height (mm) | 7.92 |
Mounting | Cable Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.4010 |
Automotive | No |
PPAP | No |
Type | SMA |
Gender | PL |
Termination Method | Crimp |
Body Orientation | Straight |
Contact Gender | M |
Contact Plating | Gold Over Nickel |
Operating Frequency (Hz) | 0 to 18G |
Maximum Insertion Loss (dB) | 0.12 |
Maximum Voltage Rating | 500VAC |
Impedance (Ohm) | 50 |
Insulation Resistance (MOhm) | 5000 |
Mating System | Threaded |
Mating Cycle (Cycles) | 500 |
Polarity | Standard |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 165 |
Product Length (mm) | 10.2 |
Product Depth (mm) | 7.92 |
Product Height (mm) | 7.92 |
Mounting | Cable Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers