Molex90131-0768Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
350V | |
5000 | |
20 | |
-55 | |
125 | |
200 | |
Tray | |
0.987 | |
20.32 | |
5.08 | |
9.25 | |
C-Grid III™ | |
2.9 | |
Through Hole |
EDA / CAD Models |