HARTING Technology Group9031646921Connector Backplane
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This daughter card 9031646921 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This M connector's 64 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a male type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 11 mm tall. 9031646921 is housed in gray polybutylene terephthalate. This connector has an operating temperature of -55 to 125 °C.