HARTING Technology Group9032327825Connector Backplane

Conn Backplane F 32 POS 2.54mm Solder ST Thru-Hole Box

This 9032327825 backplane connector from Harting can be designed to provide a high amount of data transfer capabilities across multiple channels. This F connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. 9032327825 is housed in gray polybutylene terephthalate. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep. It uses the solder termination method.

88 parts: Ships in 10 days

    Total$1.36Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1547+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 88 parts
      • Price: $1.356