Reduced Price
Molex903270320Connector Headers and PCB Receptacles
Conn IDC Connector RCP 20 POS 1.27mm IDT ST Cable Mount Picoflex Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
IDC Connector | |
RCP | |
20 | |
2 | |
IDT | |
1.27 | |
Straight | |
1.2/Contact | |
250V | |
15 | |
-40 | |
105 | |
30 | |
Bag | |
0.785 | |
27.91 | |
7 | |
6.4 | |
Picoflex® | |
Cable Mount |
EDA / CAD Models |