Amphenol Communications Solutions90511-001LFConnector Telephone and Telecom

Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 4 Positions, 1 Port

Make a strong and durable connection with this modular jack 90511-001LF telephone and telecom connector from FCI. This F connector's 4 contacts that are made out of copper alloy and plated with gxt. It has a female type gender. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a straight body orientation. Its pitch is 2.54 mm. This connector has a single port. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 13.72 mm long, 15.62 mm tall and 16.38 mm deep. 90511-001LF is housed in black nylon.

3,065 parts: Ships in 2 days

    Total$0.76Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2415+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,065 parts
      • Price: $0.7586