HARTING Technology Group9060008481Connector Contact
Contact SKT Crimp ST Cable Mount 20-26AWG
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Backplane | |
Power | |
SKT | |
Crimp | |
Straight | |
Bag | |
19.45 | |
Cable Mount | |
20-26 |
Never worry about a loose connection again with this 9060008481 connector contact from Harting. It has a straight body orientation. It has a socket type gender. This has a Connector Backplane connector. It uses the crimp termination method. This product is 19.45 mm long.