HARTING Technology Group9061326901Connector Backplane

Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole

Mount this din 41612 9061326901 header connector from Harting on a jumper post on your PCB to support physical configuration options. This M connector has 32 M contacts. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 2-row connector. It has a male type gender. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.9 mm long, 22 mm tall and 14.7 mm deep.

3 parts: Ships in 11 days

    Total$6.38Price for 3

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1413+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 3 parts
      • Price: $2.125