Reduced Price
Molex908143804Connector Headers and PCB Receptacles
Conn Picoflex HDR 4 POS 1.27mm Solder ST SMD Picoflex Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Picoflex | |
HDR | |
4 | |
1 | |
Solder | |
1.27 | |
Straight | |
2.4/Contact | |
250VDC|250VAC | |
15 | |
-40 | |
105 | |
100 | |
Tube | |
0.262 | |
8.86 | |
6.9 | |
5.15 | |
Picoflex | |
Surface Mount |
EDA / CAD Models |