Grayhill90B06STSwitch DIP

Switch DIP ON OFF SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Easily customize your printed circuit with the use of the 90B06ST dual in-line package switch, designed from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 90B06ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 17 mm long, 4.95 mm tall and 9.53 mm deep. This product's terminal pitch is 2.54 mm.

34 parts: Ships in 4 days

    Total$75.12Price for 24

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 34 parts
      • Price: $3.13