Grayhill90HBJ08PRTSwitch DIP
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC J-Lead 2000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
By acting as a series of switches, the 90HBJ08PRT dual in-line package switch from Grayhill is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 90HBJ08PRT DIP switch has a j-bend termination style. The maximum DC voltage rating is 30 VDC. This product is 22.1 mm long, 5.59 mm tall and 8.13 mm deep. This product's terminal pitch is 2.54 mm.