Grayhill90HBW05PRTSwitch DIP

Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Add push button-type user control to your printed circuit board using the 90HBW05PRT dual in-line package switch from Grayhill. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 90HBW05PRT DIP switch has a gull wing termination style. This product is 14.5 mm long, 4.83 mm tall and 10.03 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.

750 parts: Ships in 4 days

    Total$2,475.00Price for 750

    • (750)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 750 parts
      • Price: $3.30