Grayhill90HBW05PTSwitch DIP

Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube

The 90HBW05PT dual in-line package switch, developed by Grayhill, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 90HBW05PT DIP switch has a gull wing termination style. The maximum DC voltage rating is 30 VDC. This product is 14.5 mm long, 4.83 mm tall and 10.03 mm deep. This product's terminal pitch is 2.54 mm.

248 parts: Ships today

    Total$3.86Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 248 parts
      • Price: $3.856