Grayhill90HBW06PRTSwitch DIP
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Surface Mount DIP Switch | |
Recessed Slide | |
SPST | |
ON OFF | |
6 | |
0.1@6VDC | |
30 | |
500Vrms | |
5000 | |
20 | |
2000 | |
2000 | |
0 | |
Tape(Polyimide Film) | |
Tape(Polyamide Film) | |
Surface Mount | |
Gull Wing | |
2.54 | |
12 | |
12.7 | |
9.52 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
17 | |
7.37 | |
4.19 | |
N/A | |
17 | |
10.03 | |
4.83 |
Easily customize your printed circuit with the use of the 90HBW06PRT dual in-line package switch, designed from Grayhill. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 90HBW06PRT DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 17 mm long, 4.83 mm tall and 10.03 mm deep.
EDA / CAD Models |