TT Electronics / BI Technologies90PR5KLF

Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 20(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box

Optimize functionality in your circuit by placing this 90PR5KLF potentiometer from BI Technologies (TT electronics) at critical points. This product has a resistance value of 5K Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. The 90PR5KLF part has a pin termination style. This product is 20.57 mm long, 6.35 mm tall and 4.83 mm deep. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C.

6 parts: Ships in 2 days

    Total$3.44Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 6 parts
      • Price: $3.4394