Amphenol91-569781-98SConnector Circular

Conn Cylindrical Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port

Use only the best cylindrical circular 91-569781-98S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 3 contacts that are plated with gold over nickel. Its shell size is 9-98. This product is 37.92 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm. It uses the solder termination method.

327 parts: Ships in 5 days

    Total$100.23Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 327 parts
      • Price: $100.2315