50% Off

Mill-Max9113-0-00-15-00-00-38-0Connector Contact

Contact PIN Solder ST Thru-Hole Bulk

Look no further! This 9113-0-00-15-00-00-38-0 connector contact from Mill-Max Mfg. Corp. will form a strong bind between your wire and the connection! It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 4.21 mm long, 1.27 mm tall and 1.27 mm deep. It uses the solder termination method.

1 part: Ships today

    Total$0.68Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $0.6845