Reduced Price
SiTime9120AC-2D3-33E212.500000XMEMS Oscillators
Oscillator MEMS 212.5MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
212.5 | |
±50 | |
±2 (1st) | |
55 | |
LVDS | |
2.97 | |
3.63 | |
3.3 | |
-20 | |
70 | |
Extended Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | QFN |
6 | |
Lead Shape | No Lead |