SiTime9120AI-2C3-33E212.500000MEMS Oscillators
Oscillator MEMS 212.5MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
212.5 | |
±50 | |
±2 (1st) | |
55 | |
LVDS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Industrial | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | QFN |
6 | |
Lead Shape | No Lead |