Reduced Price
HARTING Technology Group9140023001Connector Power
Conn Power M 2 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This 9140023001 discrete wire housing from Harting can house one or multiple wires and channels for both small electronic devices and larger power applications. This M connector has 2 M contacts. It has a male type gender. It has a maximum voltage rating of 50 V. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 34.2 mm long, 29.3 mm tall and 34 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. 9140023001 is housed in polycarbonate. Its wire is 14-26 AWG.