Reduced Price

HARTING Technology Group9140023101Connector Power

Conn Power F 2 POS Crimp ST

Whether your needs are small or large, this 9140023101 discrete wire housing from Harting can help you in making a secure linkage between a board and socket. This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 10 A. 9140023101 is housed in polycarbonate. Its wire is 14-26 AWG. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 34.2 mm long, 29.3 mm tall and 34 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2
  • Ships from:
    United States of America
    Date Code:
    1536+
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    Germany
    • Price: