Reduced Price
HARTING Technology Group9140044501Connector Rectangular
Conn Rectangular M 4 POS Crimp ST
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Thanks to Harting's 9140044501 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This M connector has 4 M contacts. It has a straight body orientation. It has a maximum voltage rating of 50 V. It has a male type gender. This device has a maximum current rating of 1.5 A. This product is 34.2 mm long, 14.6 mm tall and 31.5 mm deep.