Reduced Price
HARTING Technology Group9140083001Connector Rectangular
Conn Rectangular M 8 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
8 | |
2 | |
Crimp | |
N/A | |
Straight | |
M | |
16 | |
400V | |
10000 | |
-40 | |
125 | |
10000 | |
Yes | |
10.5 | |
34.2 | |
34 | |
14.6 | |
Cable Mount |
This 9140083001 discrete wire housing from Harting is designed for both small electronic devices as well as larger power applications. This M connector has 8 M contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 40 V. It has a male type gender. This device has a maximum current rating of 16 A. This rectangle connector has an operating temperature of -40 to 125 °C. 9140083001 is housed in polycarbonate. Its wire is 12-20 AWG. This product is 34.2 mm long, 14.6 mm tall and 34 mm deep.