Reduced Price

HARTING Technology Group9140173101Connector Rectangular

Conn Rectangular F 17 POS Crimp ST Bag

Harting brings you their latest 9140173101 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 17 F contacts. It has a maximum voltage rating of 160 V. It has a female type gender. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 34.2 mm long, 14.6 mm tall and 34 mm deep. 9140173101 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 2
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price: