ERNI Electronics914793Connector Backplane

Conn Hard Metric M 95 POS 2mm Press Fit ST Thru-Hole

Communicate between multiple devices by linking them to this hard metric 914793 backplane connector from ERNI Electronics. This M connector's 133 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. It has a male type gender. This is a 7-row connector. Its pitch is 2 mm. This backplane connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method. 914793 is housed in polybutylene terephthalate. This product is 38 mm long, 13.45 mm tall and 15.4 mm deep.

A datasheet is only available for this product at this time.