ERNI Electronics914796Connector Backplane

Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole

Connect two or more printed circuit boards together using hard metric 914796 backplane connectors developed by ERNI Electronics, and create a computer system that meets your requirements. This M connector's 110 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2 mm. It has a male type gender. It has a straight body orientation. This is a 5-row connector. This backplane connector has an operating temperature of -55 to 125 °C. This product is 44 mm long, 13.45 mm tall and 15.4 mm deep. 914796 is housed in polycarbonate. It uses the press fit termination method.

A datasheet is only available for this product at this time.