Honeywell914CE16-9ASwitch Limit
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 74.57VA 13.34N Rotary Cable
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Enclosed | |
Side Rotary | |
Rotary | |
N.O./N.C. | |
SPDT | |
5@250VAC | |
250 | |
1/10HP | |
13.34 | |
2.78 | |
Screw Mount | |
Cable | |
25° | |
40° | |
40.01 | |
16 | |
64.8 |
The small precision 914CE16-9A limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. 914CE16-9A is housed in zinc. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC. The 914CE16-9A limit switch has a cable termination style. This product is 40.01 mm long, 64.8 mm tall and 16 mm deep. The maximum AC voltage rating is 250 VAC.