Reduced Price

HARTING Technology Group9150006122Connector Contact

Contact PIN Crimp ST Cable Mount 18AWG

Easily improve a secured connection with this specially engineered 9150006122 connector contact from Harting. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 25 mm long and 3.2 mm.

80 parts: Ships in 11 days

    Total$99.32Price for 62

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 80 parts
      • Price: $1.602