Reduced Price
HARTING Technology Group9150006225Connector Contact
Contact SKT Crimp ST Cable Mount 18AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Power | |
SKT | |
Crimp | |
Straight | |
10 | |
3 | |
21.5 | |
3.5 | |
N/A | |
Cable Mount | |
18 |
This 9150006225 connector contact from Harting is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 21.5 mm long and 3.5 mm.