Reduced Price
Amphenol Communications Solutions91596-104TRLFConnector Headers and PCB Receptacles
Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 4 Positions, 2.00mm (0.079in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this socket strip 91596-104TRLF connector from FCI when board-to-board interconnects is required. This RCP connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 200 VDC|200VAC. It has a receptacle type gender. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 91596-104TRLF is housed in black plastic. This product is 3.92 mm long, 2.3 mm tall and 4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.