50% Off

Amphenol Communications Solutions91601-308LFConnector Headers and PCB Receptacles

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 8 Positions, 2.54mm (0.100in) Pitch

Protect your printed circuit boards from accidental damages with FCI's socket strip 91601-308LF header connector. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 1-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. This product is 20.24 mm long, 7.2 mm tall and 3.2 mm deep. It uses the solder termination method. 91601-308LF is housed in gray thermoplastic.

Total In Stock: 145 parts

Regional Inventory: 144

    Total$0.72Price for 1

    144 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 144 parts
      • Price: $0.7249
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2115+
      Manufacturer Lead Time:
      313 weeks
      Country Of origin:
      France
      • In Stock: 1 part
      • Price: $0.5233